NE8FDH-C5E | Neutrik
Socket, RJ45, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FDH-C5E
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
RJ45 receptacle, NE8FDH-C5E, NEUTRIK
Horizontal C5e component compliant PCB panel mount RJ45 receptacle, D-shape metal flange with latch lock, max. panel thickness 4 mm, mounting screws not included. Suitable for panel mount and the installer market.
Features
- Ground panel connection
- Approved latch lock system
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 5e | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |