NE8FDP-B-TOP | Neutrik
Panel socket, RJ45, Cat 5e, NE8FDP-B-TOP
Unit Price (€ / pc.)
31.1185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
10 pcs.
28.9408 €
50 pcs.
26.6203 €
100 pcs.
24.2284 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Installation socket straight, NE8FDP-B-TOP, Neutrik
RJ45 feedthrough receptacle, combined with sealing kit SE8FD-TOP, D-shape metal flange with the latch lock, mounting screws included. The etherCON is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lighting network applications with IP65 rating. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.
Features
- IP65 rated
- Useable with any standard RJ45 plug
- Mountable from the front of the panel
- Uses high impact UV-resistant and gasket materials
- Ground panel connection
Technical specifications
Version | Einbaubuchse | |
Category | Cat 5e | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |