NE8FDPS-TOP | Neutrik

Panel socket, RJ45, Cat 5e, NE8FDPS-TOP

Order No.: 39F1146
EAN: 7613187020636
MPN:
NE8FDPS-TOP
Series: etherCON TOP
NE8FDPS-TOP Neutrik Modular Connectors Image 1
NE8FDPS-TOP Neutrik Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.3042 € *
Available: 0 pcs.
Next delivery: 36 pcs. on 2025-07-31
Leadtime: 2 Weeks **
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
10 pcs.
12.3760 €
50 pcs.
11.3883 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Inallation and feed through socket, NE8FDPS-TOP, Neutrik

The "etherCON TOP airtight" chassis connector is the perfect solution for demanding outdoor applications and the harshest conditions. This innovative product is part of the etherCON product group and belongs to the premium data line. With an impressive array of features and a particular focus on protection and performance, the "etherCON TOP airtight" is the choice for professionals who require absolute reliability. With the etherCON TOP airtight, you can count on a secure connection, even in the most extreme outdoor conditions. Rely on its protective features and high performance to ensure data connections that meet the most stringent requirements.

Features

  • IP65 & IP67 rating to protect from water and dust ingress
  • UV protection
  • Easy maintenance due to front-mount design
  • Corrosion resistance
Technical specifications
Version Einbaubuchse
Category Cat 5e
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No