NE8FDV-B-TOP | Neutrik

Panel socket, RJ45, Cat 5e, PCB mounting, NE8FDV-B-TOP

Order No.: 39F1148
MPN:
NE8FDV-B-TOP
Series: etherCON TOP
NE8FDV-B-TOP Neutrik Modular Connectors Image 1
NE8FDV-B-TOP Neutrik Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
10 pcs.
22.3720 €
50 pcs.
20.5751 €
100 pcs.
18.7306 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Installation socket straight, NE8FDV-B-TOP, Neutrik

Vertical PCB panel mount RJ45 receptacle, combined with sealing kit SE8FD-TOP, max. panel thickness 4 mm, mounting screws included. The etherCON is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lighting network applications with IP65 rating. The chassis connector is shaped to fit into standardized panels out of the entertainment industry.

Features

  • IP65 rated
  • Useable with any standard RJ45 plug
  • Mountable from the front of the panel
  • Uses high impact UV-resistant and gasket materials
  • Ground panel connection
Technical specifications
Version Einbaubuchse
Category Cat 5e
Assembly Leiterplattenmontage
RJ-Version RJ45
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No