NE8FDV-TOP | Neutrik

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FDV-TOP

Order No.: 70F1770
EAN: 4099889822915
MPN:
NE8FDV-TOP
Series: etherCON TOP
NE8FDV-TOP Neutrik Modular Connectors
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4494 €

RJ45 receptacle, NE8FDV-TOP, NEUTRIK

Vertical PCB panel mount RJ45 receptacle, combined with sealing kit SE8FD-TOP, max. panel thickness 4 mm, mounting screws included. Suitable for panel mount and the installer market.

Features

  • Ground panel connection
  • Approved latch lock system
  • Uses high impact UV-resistant and gasket materials
  • Mountable from the front of the panel

Applications

  • Pro audio
  • Video
  • Network applications
  • Entertainment industry
Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5e
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes