NE8FDV-Y110-B | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, flange mounting, NE8FDV-Y110-B
Unit Price (€ / pc.)
15.3510 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.1253 €
50 pcs.
12.8520 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 receptacle, NE8FDV-Y110-B, NEUTRIK
Panel mount receptacle with IDC 110 punch down terminals, black D-shape metal flange with latch lock, max. panel thickness 4 mm, mounting screws included. Suitable for panel mount and the installer market.
Features
- Mountable from the front or rear of the panel
- Approved latch lock system
- Selectable ground - panel connection
- Easy and quick mounting using 110 type punch down terminals
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 5e | |
Assembly | Flanschmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |