NE8FDX-Y6-B | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, PCB mounting, NE8FDX-Y6-B
Unit Price (€ / pc.)
24.5735 € *
Available: 19 pcs.
Leadtime: 5 Weeks **
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
10 pcs.
22.6100 €
25 pcs.
20.8012 €
50 pcs.
18.9329 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-shape panel connector, NE8FDX-Y6-B, NEUTRIK
D-shape CAT6a panel connector, shielded, IDC termination, black housing.
Features
- Rugged latch lock system million fold proven
- Shielded system - high noise immunity and EMI protection
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 6A | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |