NE8FDX-Y6-W | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, flange mounting, NE8FDX-Y6-W
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Leadtime: On Request **
D-shape panel connector, NE8FDX-Y6-W, NEUTRIK
D-shape CAT6a panel connector, shielded, IDC termination with rubber sealing, IP65 when mated, nickel housing.
Features
- Rugged latch lock system million fold proven
- Shielded system - high noise immunity and EMI protection
- IP65 ingress protection in mated condition and unmated when sealing cap is closed
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 6A | |
Assembly | Flanschmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |