NE8FDY-C6 | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, flange mounting, NE8FDY-C6
Unit Price (€ / pc.)
35.9261 € *
Available: 38 pcs.
Total Price:
35.93 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9261 €
10 pcs.
33.3676 €
25 pcs.
31.1423 €
50 pcs.
28.3101 €
*incl. VAT plus shipping costs
Subject to prior sale
D-shape panel connector, NE8FDY-C6, NEUTRIK
D-shape CAT6 panel connector, with metal housing and secure latching system offer a tool-free and gas-tight IDC termination, which makes cable assembly easy and fast.
Features
- Shielded system - high noise immunity and EMI protection
- Ground lead jumper on panel connector with selectable grounding option
- IP65 - Dust and waterproof in mated condition
- Push Pull mating - secure and proven locking system
- Gas-tight IDC termination without tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Connection | IDC connection | |
| Assembly | flange mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |