NE8MC6-MO | Neutrik

Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, cable assembly, NE8MC6-MO

Order No.: 73F1408
EAN: 4099889822984
MPN:
NE8MC6-MO
Series: etherCON
NE8MC6-MO Neutrik Modular Connectors
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 50 pcs.
Leadtime: 5 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
10 pcs.
14.3395 €
50 pcs.
13.0543 €
100 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable plug set, NE8MC6-MO, NEUTRIK

The set NE8MC6-MO includes a cable plug carrier offering a robust metal shell with Push-Pull locking system, proven Neutrik chuck-type strain relief and a CAT6 RJ45 plug. The set can accommodate STP und UTP cables with O.D. of 5.5 to 6.5 mm and gauge of AWG 22 to 28 solid or stranded wire. This self-termination version is water-protected according to IP65.

Features

  • Push Pull mating - secure and proven locking system
  • Shielded system - high noise immunity and EMI protection
  • Unique Neutrik chuck-type strain relief
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes