NE8MX6-B-T | Neutrik

Plug, RJ45, 8 pole, Cat 6A, IDC connection, cable assembly, NE8MX6-B-T

Order No.: 73F1687
EAN: 4099889823448
MPN:
NE8MX6-B-T
Series: etherCON
NE8MX6-B-T Neutrik Modular Connectors
Image may differ
Unit Price (€ / pc.)
20.9797 € *
Available: 8 pcs.
Leadtime: 5 Weeks **
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
19.3018 €
50 pcs.
17.7667 €
100 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, NE8MX6-B-T, NEUTRIK

The NE8MX6-B-T is an etherCON CAT6A cable connector self-termination, for insulation diameter ≤ 1.1 mm, black chromium.

Features

  • Rugged latch lock system million fold proven
  • Unique Neutrik chuck-type strain relief
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes