NE8MX6-T | Neutrik
Plug, RJ45, 8 pole, Cat 6A, IDC connection, cable assembly, NE8MX6-T
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connector, NE8MX6-T, NEUTRIK
The NE8MX6-T is an etherCON CAT6A cable connector self-termination, for insulation diameter ≤ 1.1 mm, nickel plating.
Features
- Rugged latch lock system million fold proven
- Unique Neutrik chuck-type strain relief
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Assembly | Kabelmontage | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |