NE8MX6 | Neutrik

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, NE8MX6

Order No.: 73F1685
EAN: 4099889823424
MPN:
NE8MX6
Series: etherCON
NE8MX6 Neutrik Modular Connectors
Image may differ
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3399 €

Cable connector, NE8MX6, NEUTRIK

The NE8MX6 is an etherCON CAT6a cable connector self-termination, for insulation diameter > 1.1 mm, nickel plating.

Features

  • Rugged latch lock system million fold proven
  • Unique Neutrik chuck-type strain relief
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes