NE8FDP-B | Neutrik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, NE8FDP-B
Unit Price (€ / pc.)
16.5886 € *
Available: 36 pcs.
Leadtime: 5 Weeks **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
10 pcs.
15.2558 €
50 pcs.
13.8873 €
100 pcs.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 feedthrough receptacle, NE8FDP-B, NEUTRIK
RJ45 feedthrough receptacle, black D-shape metal flange with the latch lock, mounting screws included. Suitable for panel mount and the installer market.
Features
- Mountable from the front or rear of the panel
- Approved latch lock system
Applications
- Pro audio
- Video
- Lightning network
- Entertainment industry
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 5e |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |