NE8FDP-R-B | Neutrik

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, NE8FDP-R-B

Order No.: 73F1596
EAN: 4099889825671
MPN:
NE8FDP-R-B
Series: etherCON
NE8FDP-R-B Neutrik Network Adapters
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3883 €

Modular Connector, RJ Connector, NE8FDP-R-B, NEUTRIK

Right angle RJ45 feedthrough receptacle, black D-shape metal flange with latch lock, mounting screws included.

FEATURES

  • Right angle CAT5e jack for space saving connections on the rear
  • Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standards
  • Mountable from the front or rear of the panel
  • Approved latch lock system

Technical Data

  • Version: Jack
  • Category: Cat. 5e
  • Assembly: Panel mount
  • RJ-Version: RJ45
Technical specifications
Bauform gerade
Kategorie Cat 5e
Steckverbinder (Ausgang) RJ45-Buchse
Steckverbinder RJ45-Buchse
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes