NE8FDX-P6-W | Neutrik

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, NE8FDX-P6-W

Order No.: 73F1672
EAN: 4099889825701
MPN:
NE8FDX-P6-W
Series: etherCON
NE8FDX-P6-W Neutrik Network Adapters Image 1
NE8FDX-P6-W Neutrik Network Adapters Image 2
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Available: 0 pcs.
Next delivery: 21 pcs. on 2025-05-15
Leadtime: 1 Week **
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
5 pcs.
26.1205 €
15 pcs.
25.1090 €
50 pcs.
24.0023 €
150 pcs.
22.9908 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular Connector, RJ Connector, NE8FDX-P6-W, NEUTRIK

D-shape CAT6A panel connector, shielded, feedthrough, with rubber sealing, IP65 when mated, nickel housing

FEATURES

  • Ruggedized connector with CAT6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
  • IP65 ingress protection in mated condition and unmated when sealing cap is closed
  • Shielded system - high noise immunity and EMI protection
  • PoE+ compliant according to 802.3at Type2

Technical Data

  • Version: Jack
  • Category: Cat. 6A
  • Assembly: Panel mount
  • RJ-Version: RJ45
Technical specifications
Connector RJ45-Buchse
Connector (exit) RJ45-Buchse
Design gerade
Category Cat 6A
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes