NE8FDX-P6 | Neutrik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, NE8FDX-P6
Unit Price (€ / pc.)
24.1213 € *
Available: 41 pcs.
Leadtime: 1 Week **
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
10 pcs.
21.2296 €
50 pcs.
19.7659 €
150 pcs.
18.9210 €
500 pcs.
17.9452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Connector, RJ Connector, NE8FDX-P6, NEUTRIK
D-shape CAT6A panel connector, shielded, feedthrough, Nickel housing
FEATURES
- Ruggedized connector with CAT6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- Intermateable with the existing etherCON CAT5 range
- Shielded system - high noise immunity and EMI protection
- PoE+ compliant according to 802.3at Type2
Technical Data
- Version: Jack
- Category: Cat. 6A
- Assembly: Panel mount
- RJ-Version: RJ45
Technical specifications
Bauform | gerade | |
Kategorie | Cat 6A | |
Steckverbinder (Ausgang) | RJ45-Buchse | |
Steckverbinder | RJ45-Buchse |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |