NE8FF | Neutrik

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, NE8FF

Order No.: 73F1417
EAN: 4099889825640
MPN:
NE8FF
Series: etherCON
NE8FF Neutrik Network Adapters
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 5 pcs.
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
10 pcs.
24.9662 €
25 pcs.
23.3002 €
50 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular Connector, RJ Connector, NE8FF, NEUTRIK

etherCON RJ45 feedthrough coupler for cable extensions

FEATURES

  • Accommodates NE8MC* or any standard RJ45 plug
  • The adapter offers the approved latch lock system

Technical Data

  • Version: Jack
  • Category: Cat. 5e
  • Assembly: Panel mount
  • RJ-Version: RJ45
Technical specifications
Filter Property Value
Connector RJ45 socket
Connector (exit) RJ45 socket
Design straight
Category Cat 5e
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes