MPF12-H | Neutrik

Panel socket, 12 pole, solder cup, push pull, angled, MPF12-H

Order No.: 70F196
EAN: 4099889733518
MPN:
MPF12-H
Series: miniCon
MPF12-H Neutrik Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
27.0368 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
27.04 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0368 €
10 pcs.
25.1447 €
25 pcs.
23.1336 €
50 pcs.
21.0511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series MiniCon, type NEUTRIK M.

12-pole, with push-pull lock, gold-plated contacts; Rated current: 3.0 A. Rated voltage: 50 VAC. Contact resistance: max. 8.0 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 0.5 Gohm. Conductor cross-section: 0.5 mm² (AWG 20). Operating temperatures: –30 to +80 °C.

For horizontal PCB mounting, type MP.

Type: MPF12–H, chassis socket

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material Zinkdruckguss
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,5 mm²
Assembly Leiterplattenmontage
Orientation abgewinkelt
Pin number 12-polig
Type of locking Push-Pull
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei