MSCM12 | Neutrik
Plug, 12 pole, solder cup, push pull, straight, MSCM12
Unit Price (€ / pc.)
18.9448 € *
Available: 7 pcs.
Next delivery: 100 pcs. on 2026-01-02
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
17.5406 €
25 pcs.
16.3268 €
50 pcs.
14.8036 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector series MiniCon, type NEUTRIK M.
12-pole, with push-pull lock, gold-plated contacts; Rated current: 3.0 A. Rated voltage: 50 VAC. Contact resistance: max. 8.0 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 0.5 Gohm. Conductor cross-section: 0.5 mm² (AWG 20). Operating temperatures: –30 to +80 °C.
Straight, type MSC.
With collet chuck and strain relief.
Type: MSCM12, male connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Cable diameter | 3 to 5 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |