NR3M-S | Neutrik
Panel plug, 3 pole, solder cup, push pull, straight, NR3M-S
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector series NanoCon, type NEUTRIK N.
3-pole, with metal interlock, gold-plated contacts, metal housing; Rated current: 2.0 A. Rated voltage: 50 V. Contact resistance: max. 12 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 1.0 Gohm. Conductor cross-section: 0.2 mm² solid wire/0.14 mm² stranded wire (AWG 24/26). Operating temperatures: –30 to +80 °C.
With solder contacts, type NR3.
Type: NR3M–S, chassis plug
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Messing | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 0,14-0,2 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 3-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |