NSC3F | Neutrik
Jack, 3 pole, solder cup, push pull, straight, NSC3F
Unit Price (€ / pc.)
18.8139 € *
Available: 3 pcs.
Leadtime: 10 Weeks **
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8139 €
10 pcs.
17.3026 €
50 pcs.
15.9222 €
100 pcs.
14.4942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector series NanoCon, type NEUTRIK N.
3-pole, with metal interlock, gold-plated contacts, metal housing; Rated current: 2.0 A. Rated voltage: 50 V. Contact resistance: max. 12 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 1.0 Gohm. Conductor cross-section: 0.2 mm² solid wire/0.14 mm² stranded wire (AWG 24/26). Operating temperatures: –30 to +80 °C.
Straight, type NSC.
With collet chuck, strain relief and solder terminals.
Type: NSC3F, female connector
Technical specifications
Version | Kupplung | |
Cable cross-section | 0,14-0,2 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Push-Pull | |
Cable diameter | 3,4 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | Kupferlegierung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |