NSC3M | Neutrik

Plug, 3 pole, solder cup, push pull, straight, NSC3M

Order No.: 70F170
EAN: 4099889733426
MPN:
NSC3M
Series: nanoCon
NSC3M Neutrik Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
15.9579 €
50 pcs.
14.5299 €
100 pcs.
13.0781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector series NanoCon, type NEUTRIK N.

3-pole, with metal interlock, gold-plated contacts, metal housing; Rated current: 2.0 A. Rated voltage: 50 V. Contact resistance: max. 12 mohm. Dielectric strength: 1000 VDC. Insulation resistance: min. 1.0 Gohm. Conductor cross-section: 0.2 mm² solid wire/0.14 mm² stranded wire (AWG 24/26). Operating temperatures: –30 to +80 °C.

Straight, type NSC.

With collet chuck, strain relief and solder terminals.

Type: NSC3M, male connector

Technical specifications
Version Stecker
Cable cross-section 0,14-0,2 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Push-Pull
Cable diameter 3,4 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Kupferlegierung
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei