ORP8M | Neutrik
Panel plug, 8 pole, solder cup, push pull, straight, ORP8M
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Circular connector
8 pole male chassis connector, solder contacts, 180° coding, black housing
The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
Features
- Contact configuration can be selected from 1 to 8 contacts
- Precise and robust all metal housing
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts
- Push-pull self-locking system
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |