OSC8F | Neutrik

Jack, 8 pole, solder cup, push pull, straight, OSC8F

Order No.: 70F216
EAN: 4099889733631
MPN:
OSC8F
Series: NEUTRICON
OSC8F Neutrik Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
20.2181 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2181 €

Circular connector

8 pole male chassis connector, solder contacts, 180° coding, black housing

The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.

Features

  • Contact configuration can be selected from 1 to 8 contacts
  • Precise and robust all metal housing
  • Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts
  • Push-pull self-locking system
Technical specifications
Version Kupplung
Cable cross-section 1,0 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Push-Pull
Cable diameter 3 bis 7 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Zinkdruckguss
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei