NKE6S-1 | Neutrik
Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 6, S/FTP, 1 m, black, NKE6S-1
Unit Price (€ / pc.)
49.3136 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, NKE6S-1, NEUTRIK
The preassembled etherCON CAT6 patch cable uses a shielded S/FTP cable with cable plug carrier offering a robust metal shell and Push-Pull locking system.
Features
- Data rate up to 10 GBit/s
- Shielded system - high noise immunity and EMI protection
- Ready made patch cables with rugged cable carrier and unique chuck-type strain relief
- Fast data transmission and high bandwidth applications
- Dust and waterproof in mated condition
Technical specifications
Anschluss (1) | RJ45-Stecker im Gehäuse, gerade | |
Anschluss (2) | RJ45-Stecker im Gehäuse, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 27-7 | |
Farbe | schwarz | |
Halogenfrei | No | |
Kabel | S/FTP | |
Kabellänge | 1 m | |
Kategorie | Cat 6 | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |