NKE6S-10 | Neutrik
Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 6, S/FTP, 10 m, black, NKE6S-10
Unit Price (€ / pc.)
82.4789 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, NKE6S-10, NEUTRIK
The preassembled etherCON CAT6 patch cable uses a shielded S/FTP cable with cable plug carrier offering a robust metal shell and Push-Pull locking system.
Features
- Data rate up to 10 GBit/s
- Shielded system - high noise immunity and EMI protection
- Ready made patch cables with rugged cable carrier and unique chuck-type strain relief
- Fast data transmission and high bandwidth applications
- Dust and waterproof in mated condition
Technical specifications
Connection (1) | RJ45-Stecker im Gehäuse, gerade | |
Connection (2) | RJ45-Stecker im Gehäuse, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | schwarz | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 10 m | |
Category | Cat 6 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |