NKE6S-3-WOC | Neutrik

Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 6, S/FTP, 3 m, black, NKE6S-3-WOC

Order No.: 73F1392
EAN: 4099891054960
MPN:
NKE6S-3-WOC
Series: etherCON
NKE6S-3-WOC Neutrik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
47.1716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.1716 €

Patch cable, NKE6S-3-WOC, NEUTRIK

The preassembled etherCON CAT6 patch cable uses a shielded S/FTP cable with cable plug carrier offering a robust metal shell and Push-Pull locking system.

Features

  • Data rate up to 10 GBit/s
  • Shielded system - high noise immunity and EMI protection
  • Ready made patch cables with rugged cable carrier and unique chuck-type strain relief
  • Fast data transmission and high bandwidth applications
  • Dust and waterproof in mated condition
Technical specifications
Anschluss (1) RJ45-Stecker im Gehäuse, gerade
Anschluss (2) RJ45-Stecker im Gehäuse, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe schwarz
Halogenfrei No
Kabel S/FTP
Kabellänge 3 m
Kategorie Cat 6
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP65
Logistics
Ursprungsland LI
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei