NJ3FP6C | Neutrik
6.35 mm jack panel socket, 3 pole (stereo), solder connection, metal, NJ3FP6C
Order No.: 39F163
EAN: 4099889855654
MPN:
NJ3FP6C
Unit Price (€ / pc.)
6.3427 € *
Available: 92 pcs.
Leadtime: 1 Week **
Locking chassis jacks, type NEUTRIK NJ3FP6C.
6.35 mm, with solder terminals (max. 1.0 mm²), with lock mechanism, suitable for use as mono or stereo phono jack; Housing: ZnAl4Cu1, nickel-plated, dimensions are compatible with NEUTRIK XLR connectors series D. Contacts: CuBe2/CuZn37 (ground), 2.0 µm silver-plated. Insulation: PA 6.6 30 % GV. Operating temperatures: –20 to +65 °C.
Type: NJ3FP6C, locking chassis jack
Technical specifications
Version | Einbaubuchse | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Einbaumontage | |
Pin Diameter | 6.35 mm | |
Pin number | 3-polig |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |