NP2RX-B | Neutrik
6.35 mm angle jack plug, 2 pole (mono), solder connection, metal, NP2RX-B
Unit Price (€ / pc.)
7.3542 € *
Available: 17 pcs.
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.8068 €
25 pcs.
6.3427 €
50 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Phone plug, NP2RX-B, Neutrik
2 pole 1/4" professional right-angle phone plug, gold contacts, black shell. The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip.
Features
- All metal housing eliminates the plastic cover of the predecessor NP*RCS and improves further durability and EMI protection
- Robust diecast shell in stylish design
- Sleek design for best handling convenience
- Extra slim 1/4" plug for highest packing density
- Proven chuck type strain relief for reliable cable retention
- Precision machined one-piece contacts - avoid hook up of tip contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | metal | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |