NP2RX-BAG | Neutrik
6.35 mm angle jack plug, 2 pole (mono), solder connection, metal, NP2RX-BAG
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Phone plug, NP2RX-BAG, NEUTRIK
2 pole 1/4" professional phone plug, nickel contacts, black shell. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jackfields (15.88 mm jack pitch).
Features
- Proven chuck type strain relief for reliable cable retention
- Precision machined one-piece contacts - avoid hook up of tip contact
- Robust diecast shell in stylish design
- Sleek design for best handling convenience
Applications
- Guitar applications
- Audio cables
- Snakes
- Speakers
- Mixing desks
Technical specifications
Ausführung | Stecker | |
Farbe | schwarz | |
Gehäusematerial | Metall | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vernickelt | |
Montage | Kabelmontage | |
Pindurchmesser | 6.35 mm | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |