NP2X | Neutrik

6.35 mm jack plug, 2 pole (mono), solder connection, metal, NP2X

Order No.: 39F200
EAN: 4099889855722
MPN:
NP2X
Series: NP
NP2X Neutrik Phono Connectors
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 68 pcs.
Next delivery: 100 pcs. on 2025-12-15
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6053 €
25 pcs.
4.2840 €
50 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale

Phone plug, NP2X, Neutrik

1/4" professional phone plug, 2 pole, nickel contacts, nickel shell. The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip.

Features

  • Extra slim 1/4" plug for highest packing density
  • Extra slim 1/4" plug for highest packing density
  • Precision machined one-piece contacts - avoid hook up of tip contact
  • Robust diecast shell in stylish design
  • Sleek design for best handling convenience
Technical specifications
Filter Property Value
Product type jack plug
Pin Diameter 6.35 mm
Pin number 2 pole
Contact connection solder connection
Assembly cable assembly
contact surface nickel-plated
Shell Material metal
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No