NP2XL | Neutrik
6.35 mm jack plug, 2 pole (mono), solder connection, metal, NP2XL
Unit Price (€ / pc.)
5.0575 € *
Available: 96 pcs.
Leadtime: 5 Weeks **
Phone plug, NP2XL, NEUTRIK
2 pole 1/4'' professional phone plug, up to 10 mm cable O.D.
Features
- Robust diecast shell in stylish design
- Ergonomic design for best handling convenience
- Proven chuck type strain relief for reliable cable retention
- Precision machined one-piece contacts - avoid hook up of tip contact
Applications
- Thick instruments
- Loudspeaker cables
Technical specifications
Version | Stecker | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Pin Diameter | 6.35 mm | |
Pin number | 2-polig |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |