NP3RX | Neutrik

6.35 mm angle jack plug, 3 pole (stereo), solder connection, metal, NP3RX

Order No.: 39F212
EAN: 4099889855791
MPN:
NP3RX
Series: NP
NP3RX Neutrik Phono Connectors
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.3895 €
50 pcs.
7.6279 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono plugs series X, type NEUTRIK NP.

6.35 mm, extra slim 1/4 inch version for high insertion density, for professional applications, improved collet strain relief for reliable cable retention, robust die cast housing (nickel-plated or black chrome plating); Dielectric strength: 1.0 kVDC. Rated current per contact: dependent on the mating part. Rated voltage: 50 V. Cable diameter: 4.0 to 7.0 mm. Conductor cross-section: 1.0 mm² (AWG 18). Connection type: solder terminals. Contact material: CuZn39Pb3, 2.0 µm nickel-plated, black bushing. Operating temperatures: - 20 to +65 °C.

Angled.

Technical attributes (type, number of poles, contact finish): NP3RX, 3 - pole, nickel - plated

Technical specifications
Version Stecker
Pin Diameter 6.35 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vernickelt
Shell Material Metall
Colour schwarz
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei