NP3X-B | Neutrik
6.35 mm jack plug, 3 pole (stereo), solder connection, metal, NP3X-B
Phono plugs series X, type NEUTRIK NP.
6.35 mm, extra slim 1/4 inch version for high insertion density, for professional applications, improved collet strain relief for reliable cable retention, robust die cast housing (nickel-plated or black chrome plating); Dielectric strength: 1.0 kVDC. Rated current per contact: dependent on the mating part. Rated voltage: 50 V. Cable diameter: 4.0 to 7.0 mm. Conductor cross-section: 1.0 mm² (AWG 18). Connection type: solder terminals. Contact material: CuZn39Pb3, 0.2 µm gold-plated, black bushing. Operating temperatures: - 20 to +65 °C.
Straight.
Technical attributes (type, number of poles, contact finish): NP3X - B, 3 - pole, gold - plated
Version | Stecker | |
Pin Diameter | 6.35 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vergoldet | |
Shell Material | Metall | |
Colour | schwarz |
Country of origin | LI |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |