NP3X-BAG | Neutrik

6.35 mm jack plug, 3 pole (stereo), solder connection, metal, NP3X-BAG

Order No.: 80F5230
EAN: 4099889856446
MPN:
NP3X-BAG
Series: NP
NP3X-BAG Neutrik Phono Connectors
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6172 €

Phone plug, NP3X-BAG, NEUTRIK

3 pole 1/4" professional phone plug, nickel contacts, black shell. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jackfields (15.88mm jack pitch).

Features

  • Proven chuck type strain relief for reliable cable retention
  • Precision machined one-piece contacts - avoid hook up of tip contact
  • Robust diecast shell in stylish design
  • Sleek design for best handling convenience

Applications

  • Guitar applications
  • Audio cables
  • Snakes
  • Speakers
  • Mixing desks
Technical specifications
Ausführung Stecker
Farbe schwarz
Gehäusematerial Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt
Montage Kabelmontage
Pindurchmesser 6.35 mm
Polzahl 3-polig
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei