NRJ6HF-1-AU | Neutrik
6.35 mm jack panel socket, 3 pole (stereo), PCB connection, PA, NRJ6HF-1-AU
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.2491 €
100 pcs.
2.0230 €
400 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stereo jack, NRJ6HF-1-AU, Neutrik
1/4" stereo jack, switched, gold plated contacts, fully threaded nose, sleeve contact/front panel connection. Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Features
- High boarded packing densities
- Mounting nuts available in various styles
- A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
Technical specifications
Version | Buchse | |
Colour | schwarz | |
Shell Material | PA | |
Contact connection | Leiterplattenanschluss | |
contact surface | vergoldet | |
Assembly | Rückseitenmontage | |
Pin Diameter | 6.35 mm | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |