NRJ6HF-1 | Neutrik

6.35 mm jack panel socket, 3 pole (stereo), PCB connection, PA, NRJ6HF-1

Order No.: 39F1076
MPN:
NRJ6HF-1
Series: NRJ
NRJ6HF-1 Neutrik Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3090 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
400 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stereo jack, NRJ6HF-1, Neutrik

1/4" stereo jack, switched, full threaded nose, sleeve contact/frontpanel connection. Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.

Features

  • High boarded packing densities
  • Mounting nuts available in various styles
  • A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
Technical specifications
Version Buchse
Colour schwarz
Shell Material PA
Contact connection Leiterplattenanschluss
contact surface versilbert
Assembly Rückseitenmontage
Pin Diameter 6.35 mm
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No