NRJ6HF | Neutrik

6.35 mm jack panel socket, 3 pole (stereo), PCB connection, PA, NRJ6HF

Order No.: 39F1074
MPN:
NRJ6HF
Series: NRJ
NRJ6HF Neutrik Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
400 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stereo jack, NRJ6HF, Neutrik

1/4" stereo jack, switched, fully threaded nose. Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.

Features

  • High boarded packing densities
  • Mounting nuts available in various styles
  • A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
Technical specifications
Version Stecker
Pin Diameter 6.35 mm
Pin number 3-polig
Contact connection Leiterplattenanschluss
Assembly Rückseitenmontage
contact surface versilbert
Shell Material PA
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No