NTP3RC-B | Neutrik
3.5 mm angle jack plug, 3 pole (stereo), solder connection, metal, NTP3RC-B
Unit Price (€ / pc.)
7.5327 € *
Available: 66 pcs.
Leadtime: 18 Weeks **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.6283 €
100 pcs.
5.8191 €
250 pcs.
5.6049 €
1000 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled jack plugs, 3-pole, type NEUTRIK NTP.
3.5 mm, with solder connection and collet; Cable diameter: 2.0 to 4.5 mm. Conductor cross-section: 0.22 mm² (AWG 24). Rated current per contact: max. 15 A. Contacts: CuZn39Pb3, 0.2 µm gold-plated, Housing: ZnAl4Cu1. Operating temperatures: - 20 to +65 °C.
Type: NTP3RC - 8, gold - plated
Technical specifications
Ausführung | Stecker | |
Farbe | schwarz | |
Gehäusematerial | Metall | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Kabelmontage | |
Pindurchmesser | 3.5 mm | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |