SCNAC-03 | Neutrik

Cover cap, for powerCON, SCNAC-03

Order No.: 70F1118
EAN: 4099891752293
MPN:
SCNAC-03
SCNAC-03 Neutrik Power Connectors Accessories Image 1
SCNAC-03 Neutrik Power Connectors Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 67 pcs.
Leadtime: 6 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0706 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber sealing cover, SCNAC-03, Neutrik

The G-size rubber sealing cover protects from dust and water according to protection class IP 65. User friendly and easy to assemble, its compact frame allows for high packing density.

Features

  • IP 65 water and dust proof test passed for 15 mins with vacuum (-0.2bar) in closed condition, suitable for lighting industry
  • Allows high packaging density on the chassis
  • UV-resistant material for use in harsh outdoor environment
  • User friendly, easier to assemble
Technical specifications
Geeignet für powerCON
Zubehörart Abdeckkappe
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes