SCNAC-FX | Neutrik

Cover cap, SCNAC-FX

Order No.: 70F1120
EAN: 7613187018657
MPN:
SCNAC-FX
SCNAC-FX Neutrik Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 54 pcs.
Leadtime: 4 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
50 pcs.
1.3328 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber sealing cover, SCNAC-FX, Neutrik

The rubber sealing cover protects from dust and water according to protection class IP65.

Features

  • User friendly
  • Protection class: IP 65
  • Mountable on assembled cable
  • UV-resistant material for use in harsh outdoor environments
Technical specifications
Zubehörart Abdeckkappe
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes