NKPF-M-A-1 | Neutrik

Device connection cable, International, powerCON plug, straight on powerCON socket, straight, H07RN-F3G1.5 mm², black, 1 m, NKPF-M-A-1

Order No.: 88F561
EAN: 4099891097912
MPN:
NKPF-M-A-1
Series: powerCON TRUE1
NKPF-M-A-1 Neutrik Power Cords
Image may differ
Unit Price (€ / pc.)
25.0376 € *
Available: 46 pcs.
Leadtime: 1 Week **
Total Price:
25.04 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0376 €
10 pcs.
23.0384 €
25 pcs.
21.1939 €
50 pcs.
19.2780 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, NKPF-M-A-1, NEUTRIK

Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.

Technical Data

  • Color: black
  • Country code: International
  • Rated current: 16 A
  • Length: 1 m

Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.

Technical specifications
Connection (1) powerCON Stecker, gerade
Connection (2) powerCON-Dose, gerade
Version Geräteanschlussleitung
AWG cross-section AWG 12
Colour schwarz
Cable type H07RN-F3G1,5 mm²
Cable length 1 m
Country code International
Cable cross-section 1,5 mm²
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei