NKPF-NC-A-1.5 | Neutrik
Connection cable, International, powerCON socket, straight on open end, H07RN-F3G1.5 mm², black, 1.5 m, NKPF-NC-A-1.5
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connecting cable, NKPF-NC-A-1.5, NEUTRIK
Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.
Technical Data
- Color: black
- Country code: International
- Rated current: 16 A
- Length: 1.5 m
Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.
Technical specifications
Connection (1) | powerCON Dose, gerade | |
Connection (2) | offenes Ende | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H07RN-F3G1,5 mm² | |
Cable length | 1.5 m | |
Country code | International | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |