NKPF-NC-B-3 | Neutrik

Connection cable, International, powerCON socket, straight on open end, H07RN-F3G1.5 mm², black, 3 m, NKPF-NC-B-3

Order No.: 88F558
EAN: 4099891097882
MPN:
NKPF-NC-B-3
Series: powerCON TRUE1
NKPF-NC-B-3 Neutrik Power Cords
Image may differ
Unit Price (€ / pc.)
12.9353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9353 €

Connecting cable, NKPF-NC-B-3, NEUTRIK

Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.

Technical Data

  • Color: black
  • Country code: International
  • Rated current: 16 A
  • Length: 3 m

Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.

Technical specifications
Anschluss (1) powerCON Dose, gerade
Anschluss (2) offenes Ende
Ausführung Geräteanschlussleitung
Farbe schwarz
Kabel H07RN-F3G1,5 mm²
Kabellänge 3 m
Landeskennung International
Leiterquerschnitt 1,5 mm²
Nennstrom 16 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei