NKPF-NC-B-5 | Neutrik
Connection cable, International, powerCON socket, straight on open end, H07RN-F3G1.5 mm², black, 5 m, NKPF-NC-B-5
Unit Price (€ / pc.)
25.0138 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0138 €
10 pcs.
23.0146 €
25 pcs.
21.1701 €
50 pcs.
19.2661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, NKPF-NC-B-5, NEUTRIK
Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.
Technical Data
- Color: black
- Country code: International
- Rated current: 16 A
- Length: 5 m
Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.
Technical specifications
Anschluss (1) | powerCON Dose, gerade | |
Anschluss (2) | offenes Ende | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H07RN-F3G1,5 mm² | |
Kabellänge | 5 m | |
Landeskennung | International | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |