NKPF-SR-A-2 | Neutrik
Device connection cable, Europe, plug type E + F, angled on powerCON socket, straight, H07RN-F3G1.5 mm², black, 2 m, NKPF-SR-A-2
Unit Price (€ / pc.)
20.7536 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
19.0995 €
50 pcs.
17.5644 €
100 pcs.
15.9817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, NKPF-SR-A-2, NEUTRIK
Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.
Technical Data
- Color: black
- Country code: Europe
- Rated current: 16 A
- Length: 2 m
Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | powerCON-Dose, gerade | |
Version | Geräteanschlussleitung | |
AWG cross-section | AWG 12 | |
Colour | schwarz | |
Cable type | H07RN-F3G1,5 mm² | |
Cable length | 2 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |