NKPF-SR-B-1 | Neutrik

Device connection cable, Europe, plug type E + F, angled on powerCON socket, straight, H05VV-F3G1.5 mm², black, 1 m, NKPF-SR-B-1

Order No.: 88F572
EAN: 4099891098025
MPN:
NKPF-SR-B-1
Series: powerCON TRUE1
NKPF-SR-B-1 Neutrik Power Cords
Image may differ
Unit Price (€ / pc.)
16.5172 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.1963 €
50 pcs.
13.8278 €
100 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, NKPF-SR-B-1, NEUTRIK

Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.

Technical Data

  • Color: black
  • Country code: Europe
  • Rated current: 16 A
  • Length: 1 m

Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.

Technical specifications
Anschluss (1) Stecker Typ E + F, abgewinkelt
Anschluss (2) powerCON-Dose, gerade
Ausführung Geräteanschlussleitung
AWG-Leiterquerschnitt AWG 12
Farbe schwarz
Kabel H05VV-F3G1,5 mm²
Kabellänge 1 m
Landeskennung Europa
Leiterquerschnitt 1,5 mm²
Nennstrom 16 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei