NKPF-SR-B-3 | Neutrik

Device connection cable, Europe, plug type E + F, angled on powerCON socket, straight, H05VV-F3G1.5 mm², black, 3 m, NKPF-SR-B-3

Order No.: 88F575
EAN: 4099891098056
MPN:
NKPF-SR-B-3
Series: powerCON TRUE1
NKPF-SR-B-3 Neutrik Power Cords
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4105 €

Connecting cable, NKPF-SR-B-3, NEUTRIK

Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.

Technical Data

  • Color: black
  • Country code: Europe
  • Rated current: 16 A
  • Length: 3 m

Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) powerCON-Dose, gerade
Version Geräteanschlussleitung
AWG cross-section AWG 12
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei