NF2C-B/2-U | Neutrik
RCA plug, Cinchstecker, 16 A, löten
Order No.: 60F1064
EAN: 4099889856835
MPN:
NF2C-B/2-U
Unit Price (€ / pc.)
19.3137 € *
Available: 48 pcs.
Leadtime: 1 Week **
RCA plugs, type NEUTRIK NF2C-B/2.
For professional applications, made of brass, with black coating, red and black marker ring, gold-plated contacts; Rated current per contact: 16 A. Rated voltage: 50 V. Insulation resistance: min. 100 Gohm. Dielectric strength: 1.5 kVDC. Capacitance between contacts: max. 7.0 pF. Wiring: max. 2.5 mm² (AWG 14). Cable entry: 3.0 to 7.3 mm. Operating temperatures: –30 to +80 °C.
Type: NF2C–B/2, RCA plug
Technical specifications
Version | Stecker | |
Colour Marking | schwarz | |
Enclosure | schwarz | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Pin number | 2-polig |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |